Part Details for SD101BW-E3-08 by Vishay Intertechnologies
Results Overview of SD101BW-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101BW-E3-08 Information
SD101BW-E3-08 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101BW-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101BW-E3-08
|
Avnet Americas | SCHOTTKY DIODE SOD123 - Tape and Reel (Alt: SD101BW-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0377 | Buy Now |
DISTI #
V36:1790_09181856
|
Arrow Electronics | Diode Small Signal Schottky 50V 0.1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks Date Code: 2302 | Americas - 12000 |
|
$0.0201 / $0.0360 | Buy Now |
DISTI #
V72:2272_09181856
|
Arrow Electronics | Diode Small Signal Schottky 50V 0.1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2007 Container: Cut Strips | Americas - 9277 |
|
$0.0385 / $0.1431 | Buy Now |
DISTI #
66291147
|
Verical | Diode Small Signal Schottky 50V 0.1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2302 | Americas - 12000 |
|
$0.0201 / $0.0216 | Buy Now |
DISTI #
53474531
|
Verical | Diode Small Signal Schottky 50V 0.1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 2007 | Americas - 9277 |
|
$0.0385 / $0.0557 | Buy Now |
DISTI #
66386817
|
Verical | Diode Small Signal Schottky 50V 0.1A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 789 Package Multiple: 1 Date Code: 2007 | Americas - 1996 |
|
$0.0460 | Buy Now |
DISTI #
SD101BW-E3-08
|
TTI | Schottky Diodes & Rectifiers 1mA 50 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0370 / $0.0390 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 1mA 50 Volt Min Qty: 3000 Package Multiple: 3000 |
30000 null |
|
$0.0279 / $0.0296 | Buy Now |
DISTI #
SD101BW-E3-08
|
IBS Electronics | DIODE SMALL SIGNAL SCHOTTKY 50V 0.03A 2-PIN SOD-123 T/R Min Qty: 3000 Package Multiple: 1 | 30000 |
|
$0.0365 / $0.0387 | Buy Now |
DISTI #
SD101BW-E3-08
|
EBV Elektronik | SCHOTTKY DIODE SOD123 (Alt: SD101BW-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD101BW-E3-08
SD101BW-E3-08 CAD Models
SD101BW-E3-08 Part Data Attributes
|
SD101BW-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101BW-E3-08
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.33 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.001 µs | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101BW-E3-08
This table gives cross-reference parts and alternative options found for SD101BW-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101BW-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101BWS-E3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD101BW-E3-08 vs SD101BWS-E3-08 |
SD101BW-E3-08 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SD101BW-E3-08 is a rectangular pad with dimensions of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature of 250°C to 260°C, and apply a solder flux to the pads. The recommended soldering time is 2-3 seconds per pad.
-
The maximum operating temperature range for the SD101BW-E3-08 is -40°C to 150°C, with a storage temperature range of -40°C to 180°C.
-
Yes, the SD101BW-E3-08 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for delivery of the SD101BW-E3-08 varies depending on the supplier and the quantity ordered, but it is typically around 4-6 weeks.