Part Details for SD101BW-7 by Diodes Incorporated
Results Overview of SD101BW-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101BW-7 Information
SD101BW-7 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101BW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 50V 0.015A 2-Pin SOD-123 T/R |
45000 In Stock |
|
$0.3770 / $1.2900 | Buy Now |
|
Bristol Electronics | 6000 |
|
RFQ |
Part Details for SD101BW-7
SD101BW-7 CAD Models
SD101BW-7 Part Data Attributes
|
SD101BW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD101BW-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101BW-7
This table gives cross-reference parts and alternative options found for SD101BW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101BW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101BW | Diotec Semiconductor AG | $0.0473 | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-7 vs SD101BW |
SD101BW | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-7 vs SD101BW |
SD101BWT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-7 vs SD101BWT/R7 |
SD101BW-E3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD101BW-7 vs SD101BW-E3-18 |
SD101BW-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101BW-7 vs SD101BW-TP |
SD101BW-T | Micro Commercial Components | Check for Price | Rectifier Diode, | SD101BW-7 vs SD101BW-T |
SD101BW-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101BW-7 vs SD101BW-T1 |
SD101BW | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | SD101BW-7 vs SD101BW |