Part Details for SD101BW RHG by Taiwan Semiconductor
Results Overview of SD101BW RHG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101BW RHG Information
SD101BW RHG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101BW RHG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD101BWRHG-ND
|
DigiKey | DIODE SCHOTTKY 50V 15MA SOD123 Min Qty: 3000 Lead time: 99 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0283 / $0.0445 | Buy Now |
DISTI #
SD101BW RHG
|
Avnet Americas | Diode Schottky Barrier 50V 0.02A 2-Pin SOD-123 Plastic T/R - Tape and Reel (Alt: SD101BW RHG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$0.0306 / $0.0313 | Buy Now |
DISTI #
821-SD101BWRHG
|
Mouser Electronics | Schottky Diodes & Rectifiers 50V, 0.015A, Schottky Diode RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SD101BW
|
TME | Diode: Schottky switching, SOD123, SMD, 50V, 0.015A, 1ns, reel,tape Min Qty: 25 | 120 |
|
$0.0326 / $0.0489 | Buy Now |
DISTI #
SD101BW-RHG
|
TME | Diode: Schottky switching, SOD123, SMD, 50V, 0.015A, 1ns, reel,tape Min Qty: 10 | 0 |
|
$0.0357 / $0.0726 | RFQ |