Part Details for SD101AWS-E3-18 by Vishay Intertechnologies
Results Overview of SD101AWS-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101AWS-E3-18 Information
SD101AWS-E3-18 by Vishay Intertechnologies is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101AWS-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X5758
|
Newark | Schottky Diode Sod323 |Vishay SD101AWS-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0640 | Buy Now |
DISTI #
SD101AWS-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOD323 - Tape and Reel (Alt: SD101AWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0461 / $0.0470 | Buy Now |
DISTI #
78-SD101AWS-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 30mA 60Volt 2A IFSM RoHS: Compliant | 5367 |
|
$0.0430 / $0.3400 | Buy Now |
DISTI #
E02:0323_07051419
|
Arrow Electronics | Diode Small Signal Schottky 60V 0.03A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Date Code: 2504 | Europe - 50000 |
|
$0.3270 / $0.3442 | Buy Now |
DISTI #
87708487
|
Verical | Diode Small Signal Schottky 60V 0.03A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2504 | Americas - 50000 |
|
$0.3195 / $0.3364 | Buy Now |
DISTI #
SD101AWS-E3-18
|
EBV Elektronik | SCHOTTKY DIODE SOD323 (Alt: SD101AWS-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SD101AWS-E3-18
SD101AWS-E3-18 CAD Models
SD101AWS-E3-18 Part Data Attributes
|
SD101AWS-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SD101AWS-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101AWS-E3-18
This table gives cross-reference parts and alternative options found for SD101AWS-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AWS-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101AWS-7-F | Diodes Incorporated | $0.1073 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | SD101AWS-E3-18 vs SD101AWS-7-F |
SD101AWS | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101AWS-E3-18 vs SD101AWS |
SD101AWS | General Instrument Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, | SD101AWS-E3-18 vs SD101AWS |
SD101AWS | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | SD101AWS-E3-18 vs SD101AWS |
SD101AWS_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101AWS-E3-18 vs SD101AWS_R1_00001 |
SD101AWS-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, | SD101AWS-E3-18 vs SD101AWS-TP-HF |
SD101AWS-T | Micro Commercial Components | Check for Price | Rectifier Diode, | SD101AWS-E3-18 vs SD101AWS-T |
SD101AWS-E3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD101AWS-E3-18 vs SD101AWS-E3-08 |
SD101AWS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | SD101AWS-E3-18 vs SD101AWS-13 |
SD101AWS-E3-18 Frequently Asked Questions (FAQ)
-
The recommended PCB footprint for the SD101AWS-E3-18 is a rectangular pad with dimensions of 2.5 mm x 1.5 mm, with a 0.5 mm radius corner and a 0.3 mm spacing between pads.
-
To ensure reliable soldering, use a soldering iron with a temperature range of 250°C to 260°C, and apply a solder flux to the pads. Also, make sure the PCB is clean and free of oxidation.
-
The maximum power dissipation of the SD101AWS-E3-18 is 1.5 W, and it's recommended to derate the power dissipation based on the ambient temperature and PCB design.
-
Yes, the SD101AWS-E3-18 is suitable for high-frequency applications up to 1 GHz, but it's essential to consider the parasitic inductance and capacitance of the component and the PCB design.
-
Store the SD101AWS-E3-18 in a dry, cool place, away from direct sunlight and moisture. During shipping, use anti-static packaging and handle the components by the body, not the leads, to prevent damage.