Part Details for SD101AW by Diotec Semiconductor AG
Results Overview of SD101AW by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD101AW Information
SD101AW by Diotec Semiconductor AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SD101AW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-SD101AWCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 15MA SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
5860 In Stock |
|
$0.0362 / $0.3200 | Buy Now |
DISTI #
637-SD101AW
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123F, 60V, 0.015A RoHS: Compliant | 4312 |
|
$0.0350 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123F - 60V - 0.015A RoHS: Compliant |
30009 In Stock |
|
$0.0307 / $0.0397 | Buy Now |
DISTI #
61357816
|
Verical | Diode Small Signal Schottky 60V 0.015A 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2203 | Americas - 30000 |
|
$0.0443 / $0.0516 | Buy Now |
DISTI #
SD101AW-DIO
|
TME | Diode: Schottky switching, SOD123F, SMD, 60V, 15mA, 1ns, reel,tape Min Qty: 10 | 690 |
|
$0.0388 / $0.0969 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-123F - 60V - 0.015A RoHS: Compliant |
30009 In Stock |
|
$0.0307 / $0.0397 | Buy Now |
Part Details for SD101AW
SD101AW CAD Models
SD101AW Part Data Attributes
|
SD101AW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SD101AW
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD101AW
This table gives cross-reference parts and alternative options found for SD101AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101AW | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101AW vs SD101AW |
SD101AW | Silicon Standard Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM) | SD101AW vs SD101AW |
SD101AW-13 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101AW vs SD101AW-13 |
SD101AW | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101AW vs SD101AW |
SD101AW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | SD101AW vs SD101AW |
SD101AW | Microsemi Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | SD101AW vs SD101AW |
SD101AW-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101AW vs SD101AW-T1 |
SD101AW | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD101AW vs SD101AW |
SD101AW Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a large copper area on the bottom side of the PCB as a heat sink, connected to the tab of the SD101AW. Additionally, using thermal vias to dissipate heat to the top side of the PCB can also improve thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the SD101AW. Additionally, ensure good thermal design, use a heat sink if necessary, and consider using a thermistor or thermal monitoring IC to monitor the temperature and take corrective action if necessary.
-
To prevent ESD damage, handle the SD101AW in an ESD-protected environment, use ESD-protective packaging, and wear an ESD wrist strap or use an ESD mat. Avoid touching the device's pins or leads, and use a soldering iron with an ESD-protected tip.
-
Yes, the SD101AW can be used in a switching regulator application. However, ensure that the switching frequency is within the recommended range, and the device is properly biased and configured to handle the switching currents and voltages.
-
To select the correct resistor values for the SD101AW's bias network, refer to the application note or design guide provided by Diotec Semiconductor AG. The values will depend on the specific application, operating voltage, and desired performance characteristics.