Part Details for SD08H0B by Littelfuse Inc
Results Overview of SD08H0B by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD08H0B Information
SD08H0B by Littelfuse Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SD08H0B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_14458278
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Flush Slide 0.1A 25VDC PC Pins 2000Cycles/Switch 2.54mm Thru-Hole Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Date Code: 2219 | Americas - 85 |
|
$1.5620 / $1.8470 | Buy Now |
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
325 In Stock |
|
$1.5550 / $2.3840 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
325 In Stock |
|
$1.5550 / $2.3840 | Buy Now |