Part Details for SD05C-01FTG-ES by ElecSuper Electronics
Results Overview of SD05C-01FTG-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD05C-01FTG-ES Information
SD05C-01FTG-ES by ElecSuper Electronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSD05CDYFR | Texas Instruments | 5.5-V 30-A bidirectional surge protection device 2-SOT -40 to 125 |
Price & Stock for SD05C-01FTG-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30A 9V 450W 6.5V Unidirectional 5V SOD-323 ESD and Surge Protection (TVS/ESD) ROHS | 2000 |
|
$0.0081 / $0.0166 | Buy Now |