Part Details for SD04H1SBD by C&K
Results Overview of SD04H1SBD by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD04H1SBD Information
SD04H1SBD by C&K is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SD04H1SBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH6102
|
Newark | Dip/Rotary Dip |C&k Components SD04H1SBD RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 / $4.0400 | Buy Now |
DISTI #
000000000005769827
|
Sager | DIP Switches / SIP Switches Low Profile DIP | 0 |
|
Buy Now |
Part Details for SD04H1SBD
SD04H1SBD CAD Models
SD04H1SBD Part Data Attributes
|
SD04H1SBD
C&K
Buy Now
Datasheet
|
Compare Parts:
SD04H1SBD
C&K
SLIDE DIP SWITCH-
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | C & K COMPONENTS | |
Actuator Length | 0.01 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | SLIDE TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 6.68 mm | |
Body Height | 4.31 mm | |
Body Length or Diameter | 11.63 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@25VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 25 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Housing Material | POLYPHTHALAMIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHTHALAMIDE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | BRIGHT TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for SD04H1SBD
This table gives cross-reference parts and alternative options found for SD04H1SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD04H1SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD04H0SBD | C&K | Check for Price | SLIDE DIP SWITCH- | SD04H1SBD vs SD04H0SBD |
SD04H2SBR | C&K | Check for Price | SLIDE DIP SWITCH- | SD04H1SBD vs SD04H2SBR |
DI10S | APEM Inc | Check for Price | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SD04H1SBD vs DI10S |
DIR10HT | APEM Inc | Check for Price | Slide Dip Switch, 10 Switches, SPST, On-off, Latched, 0.025A, 24VDC, 20 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SD04H1SBD vs DIR10HT |