Part Details for SD04H1SB by Littelfuse Inc
Results Overview of SD04H1SB by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD04H1SB Information
SD04H1SB by Littelfuse Inc is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SD04H1SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07432011
|
Arrow Electronics | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2341 | Americas - 571 |
|
$0.6823 / $0.8692 | Buy Now |
|
Onlinecomponents.com | Low Profile DIP RoHS: Compliant |
6177 In Stock |
|
$1.0800 / $1.5500 | Buy Now |
DISTI #
80596513
|
Verical | Switch DIP OFF ON SPST 4 Raised Slide 0.1A 25VDC Gull Wing 2000Cycles/Switch 2.54mm SMD Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2341 | Americas - 571 |
|
$0.9982 | Buy Now |
|
Master Electronics | Low Profile DIP RoHS: Compliant |
6177 In Stock |
|
$1.0800 / $1.5500 | Buy Now |