Part Details for SD-105-S-2 by Samtec Inc
Results Overview of SD-105-S-2 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD-105-S-2 Information
SD-105-S-2 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SD-105-S-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P2616
|
Newark | ".100" Double Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec SD-105-S-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 218 |
|
$0.9310 / $1.9400 | Buy Now |
DISTI #
3937-SD-105-S-2-ND
|
DigiKey | CONN SKT .100" 10POS Min Qty: 1 Lead time: 5 Weeks Container: Tube MARKETPLACE PRODUCT |
144 In Stock |
|
$9.0800 | Buy Now |
DISTI #
612-SD-105-S-2-ND
|
DigiKey | CONN SKT .100" 10POS Min Qty: 1 Lead time: 5 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.9200 | Buy Now |
DISTI #
SD-105-S-2
|
Avnet Americas | - Rail/Tube (Alt: SD-105-S-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 218 Factory Stock |
|
$1.2768 / $1.8816 | Buy Now |
DISTI #
200-SD105S2
|
Mouser Electronics | IC & Component Sockets .100" Double Row Screw Machine Socket Strip RoHS: Compliant | 42 |
|
$0.5300 / $1.9200 | Buy Now |
|
Onlinecomponents.com | .100" Double Row Screw Machine Socket Strip RoHS: Compliant |
2 In Stock |
|
$0.7150 / $1.8930 | Buy Now |
DISTI #
85123648
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube Min Qty: 6 Package Multiple: 1 | Americas - 218 |
|
$0.8500 / $1.9200 | Buy Now |
DISTI #
5cd917d7cd7c1c4c386fae4d
|
Samtec | .100" Double Row Screw Machine Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 218 |
|
$0.5300 / $1.9200 | Buy Now |
|
Powell Electronics | .100" Double Row Screw Machine Socket S Min Qty: 1 | 144 |
|
$0.9400 / $1.9200 | Buy Now |
DISTI #
000000000000144320
|
Sager | IC & Component Sockets .100 Double Row Screw Machine Socket Strip Min Qty: 1 | 218 |
|
$0.8500 / $1.9200 | Buy Now |
Part Details for SD-105-S-2
SD-105-S-2 CAD Models
SD-105-S-2 Part Data Attributes
|
SD-105-S-2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SD-105-S-2
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for SD-105-S-2
This table gives cross-reference parts and alternative options found for SD-105-S-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-105-S-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD-105-TT-2 | Samtec Inc | $0.9100 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SD-105-TT-2 |
SDL-105-TT-10 | Samtec Inc | $1.1669 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-TT-10 |
SDL-105-TT-19 | Samtec Inc | $1.5066 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-TT-19 |
SDL-105-T-10 | Samtec Inc | $2.4408 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-T-10 |
SDL-105-T-30 | Samtec Inc | $2.6071 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-T-30 |
SDL-105-T-11 | Samtec Inc | $2.6924 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-T-11 |
SD-105-G-21C | Samtec Inc | $5.0345 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SD-105-G-21C |
SDL-105-G-30 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-G-30 |
SD-105-T-21C | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SD-105-T-21C |
SDL-105-G-31 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SD-105-S-2 vs SDL-105-G-31 |
SD-105-S-2 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the SD-105-S-2 connector is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the SD-105-S-2 connector is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for the SD-105-S-2 connector is 125°C (257°F) according to Samtec's datasheet. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures.
-
Yes, the SD-105-S-2 connector can be used with PCB thicknesses up to 2.36 mm (0.093 in). However, Samtec recommends using a PCB stiffener or additional support to ensure reliable connections.
-
The recommended mating cycle for the SD-105-S-2 connector is 500 cycles minimum according to Samtec's datasheet. However, the actual mating cycle may vary depending on the application and environmental conditions.