-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCW12A-15 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4373-ND
|
DigiKey | DC DC CONVERTER 15V 12W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$19.9050 / $21.0100 | Buy Now |
DISTI #
SCW12A-15
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCW12A-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$15.3730 / $19.5354 | Buy Now |
DISTI #
709-SCW12A-15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12W 9-18Vin 15Vout 160-800mA RoHS: Compliant | 0 |
|
$18.1700 / $19.9700 | Order Now |
DISTI #
70388305
|
RS | Power Supply, DC-DC, 12W DC-DC Regulated, 12W, In: 9-18V, 15V @800mA Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0200 / $27.8000 | RFQ |
|
Onlinecomponents.com | Module DC-DC 1-OUT 15V 0.8A 12W 9-Pin RoHS: Compliant |
4 In Stock 77 Factory Stock |
|
$15.6400 / $18.2400 | Buy Now |
DISTI #
51746314
|
Verical | Module DC-DC 1-OUT 15V 0.8A 12W 9-Pin Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1724 | Americas - 4 |
|
$20.3320 / $23.7120 | Buy Now |
DISTI #
SCW12A-15
|
TME | Converter: DC/DC, 12W, Uin: 9÷18VDC, Uout: 15VDC, Iout: 800mA, SCW12 Min Qty: 1 | 0 |
|
$16.3200 / $24.8200 | RFQ |
DISTI #
SCW12A-15
|
IBS Electronics | 12W I/P: 9-18VDC O/P: 15V @800MA D/D MODULE DC/DC MODULE TYPE Min Qty: 1 Package Multiple: 1 | 4 |
|
$20.3320 / $23.7120 | Buy Now |
DISTI #
000000000003772665
|
Sager | Isolated DC/DC Converters - Through Hole 12W 9-18Vin 15Vout 160-800mA Min Qty: 1 | 0 |
|
$14.6100 / $20.3100 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 15V 0.8A 12W 9-Pin RoHS: Compliant |
4 In Stock 77 Factory Stock |
|
$15.6400 / $18.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCW12A-15
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW12A-15
Mean Well
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-24/9 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
JESD-30 Code | R-MDMA-P9 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.8 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER LOAD; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 400 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |