-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCW08B-12 by Mean Well is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-4366-ND
|
DigiKey | DC DC CONVERTER 12V 8W Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.5080 / $18.4800 | Buy Now |
DISTI #
SCW08B-12
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: SCW08B-12) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$13.6960 / $18.0600 | Buy Now |
DISTI #
709-SCW08B-12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 8W 18-36VIN 12VOUT RoHS: Compliant | 35 |
|
$17.1200 / $21.3600 | Buy Now |
DISTI #
70388298
|
RS | Power Supply, DC-DC, 8W DC-DC Regulated, 8 W, In:18-36V, 12V @670mA Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.2500 / $20.7000 | RFQ |
|
Onlinecomponents.com | Module DC-DC 1-OUT 12V 0.67A 8W 8-Pin RoHS: Compliant |
48 In Stock |
|
$13.7200 / $16.0000 | Buy Now |
DISTI #
65013075
|
Verical | Module DC-DC 1-OUT 12V 0.67A 8W 8-Pin Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 48 |
|
$17.8360 / $20.8000 | Buy Now |
DISTI #
SCW08B-12
|
TME | Converter: DC/DC, 8W, Uin: 18÷36VDC, Uout: 12VDC, Iout: 670mA, SCW08 Min Qty: 1 | 0 |
|
$14.2400 / $21.6600 | RFQ |
DISTI #
000000000003772659
|
Sager | Isolated DC/DC Converters - Through Hole 8W 18-36VIN 12VOUT Min Qty: 1 | 0 |
|
$12.7600 / $17.6900 | Buy Now |
|
Master Electronics | Module DC-DC 1-OUT 12V 0.67A 8W 8-Pin RoHS: Compliant |
48 In Stock |
|
$13.7200 / $16.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCW08B-12
Mean Well
Buy Now
Datasheet
|
Compare Parts:
SCW08B-12
Mean Well
Analog Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EAC, EN | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
JESD-30 Code | R-MDMA-P8 | |
Length | 31.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.67 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OVER LOAD | |
Ripple Voltage (Main Out) | 0.02121 Vrms | |
Seated Height-Max | 12.7 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 50 kHz | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 8 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
This table gives cross-reference parts and alternative options found for SCW08B-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCW08B-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AM8T-2412SIZ | Aimtec | Check for Price | DC/DC Converter; Product Weight (grams): 13; Input voltage min (V): 18; Input voltage max (V): 36; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 8; Max Output current (A): 0.66; Efficiency (%): 85; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 0.8; L (in): 1.25; H (in): 0.4; W (mm): 20.32; L (mm): 31.75; H (mm): 10.16; Min Operating temperature: -40; Max operating temperature (°C): 75; Isolation (VDC): 1500; EMC compliance 2: EN 55022 Class A; Case material: Copper ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 70; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 120; Switching Frequency typ (KHz): 300; Short circuit protection: Continuous | SCW08B-12 vs AM8T-2412SIZ |
The maximum ambient temperature for the SCW08B-12 is 50°C, but it can be derated to 40°C for full load operation.
Yes, the SCW08B-12 is designed to operate in humid environments, but it's recommended to follow the derating curve for humidity to ensure reliable operation.
The SCW08B-12 requires a minimum load of 10% to maintain regulation, but it's recommended to operate with a minimum load of 20% for optimal performance.
No, the SCW08B-12 is not designed for parallel operation. If you need higher power, consider using a single higher-power supply or consult with Mean Well's technical support for custom solutions.
The MTBF of the SCW08B-12 is approximately 550,000 hours at 25°C, calculated according to MIL-HDBK-217F.