Part Details for SCT62 by TDK-Lambda Corporation
Results Overview of SCT62 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCT62 Information
SCT62 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SCT62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K0390
|
Newark | Ac-Dc Converter, Open Frame, 3 O/P, 40W, 5V, 12V, -12V, Power Supply Applications:Ite, No. Of Outputs:3 Output, Power Rating (Forced Cooling):80W @ 300Lfm, Power Rating (Convection Cooling):60W, Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCT62 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SCT62
SCT62 CAD Models
SCT62 Part Data Attributes
|
SCT62
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
SCT62
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 60W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 127 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.67 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 76.2 mm |
SCT62 Frequently Asked Questions (FAQ)
-
TDK-Lambda recommends a PCB layout with a solid copper ground plane and a minimum of 2 oz copper thickness to ensure optimal thermal performance. Additionally, keeping the PCB components away from the SCT62's heat sink and ensuring good airflow around the device can help to reduce thermal resistance.
-
To ensure reliable start-up of the SCT62 in high-temperature environments, it is recommended to add a soft-start circuit to limit the inrush current during power-up. This can be achieved using an NTC thermistor and a resistor in series with the input voltage. Additionally, ensuring that the input voltage is within the recommended range and that the SCT62 is properly heatsinked can also help to ensure reliable start-up.
-
The maximum allowable capacitance for the output filter capacitor depends on the specific application and the desired level of output ripple. As a general rule, TDK-Lambda recommends keeping the output filter capacitance below 10uF to avoid stability issues. However, it is recommended to consult with TDK-Lambda's application engineers for specific guidance on output filter design.
-
Yes, the SCT62 can be used in parallel to increase output power. However, it is recommended to use a master-slave configuration with a single output voltage sense point to ensure that the output voltage is regulated accurately. Additionally, the output current sharing between the parallel devices should be carefully managed to avoid uneven current distribution and potential reliability issues.
-
The recommended input fuse rating for the SCT62 depends on the specific application and the maximum input current. As a general rule, TDK-Lambda recommends using a fuse with a rating of 1.5 to 2 times the maximum input current to ensure that the fuse blows before the SCT62 is damaged in the event of an overcurrent condition.