Part Details for SCS315AMC7G by ROHM Semiconductor
Results Overview of SCS315AMC7G by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS315AMC7G Information
SCS315AMC7G by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS315AMC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AM5288
|
Newark | Sic Schottky Diode, 650V, 15A, To-220Fm, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:15A, Total Capacitive Charge:37Nc, Diode Case Style:To-220Fm, No. Of Pins:2 Pin Rohs Compliant: Yes |Rohm SCS315AMC7G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$3.6900 / $5.9700 | Buy Now |
DISTI #
846-SCS315AMC7G-ND
|
DigiKey | DIODE SIL CARB 650V 15A TO220FM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
1000 In Stock |
|
$2.7012 / $6.6900 | Buy Now |
DISTI #
755-SCS315AMC7G
|
Mouser Electronics | SiC Schottky Diodes RECT SBD 650V 15A SIC RoHS: Compliant | 1000 |
|
$2.8000 / $5.7700 | Buy Now |
DISTI #
87898139
|
Verical | Diode Schottky SiC 650V 15A 2-Pin(2+Tab) TO-220FM RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 200 |
|
$2.5700 / $3.9900 | Buy Now |
DISTI #
87897651
|
Verical | Diode Schottky SiC 650V 15A 2-Pin(2+Tab) TO-220FM RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2501 | Americas - 100 |
|
$3.2017 / $6.5562 | Buy Now |
DISTI #
SCS315AMC7G
|
TTI | SiC Schottky Diodes RECT SBD 650V 15A SIC RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tube | Americas - 0 |
|
$2.6400 | Buy Now |
DISTI #
SCS315AMC7G
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 200 |
|
$1.7700 / $3.9900 | Buy Now |