Part Details for SCS310AMC7G by ROHM Semiconductor
Results Overview of SCS310AMC7G by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS310AMC7G Information
SCS310AMC7G by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS310AMC7G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SCS310AMC7G-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220FM Min Qty: 1 Lead time: 8 Weeks Container: Tube |
754 In Stock |
|
$2.6117 / $4.4300 | Buy Now |
DISTI #
755-SCS310AMC7G
|
Mouser Electronics | SiC Schottky Diodes RECT SBD 650V 10A SIC RoHS: Compliant | 705 |
|
$2.2400 / $4.7100 | Buy Now |
DISTI #
87729064
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220FM RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2441 | Americas - 189 |
|
$2.1900 / $4.2500 | Buy Now |
DISTI #
87057394
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220FM RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$2.8142 / $4.3414 | Buy Now |
DISTI #
86216964
|
Verical | Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220FM RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2401 | Americas - 100 |
|
$2.8142 / $4.3414 | Buy Now |
DISTI #
SCS310AMC7G
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: No Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 189 |
|
$1.4100 / $4.2500 | Buy Now |
Part Details for SCS310AMC7G
SCS310AMC7G CAD Models
SCS310AMC7G Part Data Attributes
|
SCS310AMC7G
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS310AMC7G
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM-2LGE, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM-2LGE, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 82 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Power Dissipation-Max | 34 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
SCS310AMC7G Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends following the derating guidelines in the datasheet, ensuring proper thermal design, and using a heat sink if necessary. Additionally, consider using a thermistor or thermal sensor to monitor the device temperature.
-
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.3V. Exceeding this voltage may cause damage to the device.
-
Yes, the SCS310AMC7G can be used in switching regulator applications. However, ensure that the device is properly bypassed and decoupled to minimize noise and voltage spikes.
-
ROHM recommends using ESD protection devices, such as TVS diodes or ESD arrays, on the input and output pins to prevent damage from electrostatic discharge.