Part Details for SCS310AMC by ROHM Semiconductor
Results Overview of SCS310AMC by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS310AMC Information
SCS310AMC by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS310AMC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS310AMC-ND
|
DigiKey | DIODE SIL CARB 650V 10A TO220FM Min Qty: 1 Lead time: 24 Weeks Container: Tube |
210 In Stock |
|
$3.5821 / $7.2600 | Buy Now |
DISTI #
755-SCS310AMC
|
Mouser Electronics | SiC Schottky Diodes 650V, 10A, 34W SiC SBD TO-220FM RoHS: Compliant | 312 |
|
$3.3400 / $6.8200 | Buy Now |
DISTI #
61319463
|
Verical | Rectifier Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2101 | Americas - 650 |
|
$3.5105 / $6.1152 | Buy Now |
DISTI #
83144969
|
Verical | Rectifier Diode Schottky SiC 650V 10A 2-Pin(2+Tab) TO-220FM Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2144 | Americas - 110 |
|
$3.7400 / $6.5400 | Buy Now |
|
Quest Components | 520 |
|
$3.5460 / $7.0920 | Buy Now | |
DISTI #
SCS310AMC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, TO220FP-2, 34W Min Qty: 1 | 0 |
|
$2.5100 / $3.5100 | RFQ |
DISTI #
SCS310AMC
|
Avnet Silica | Diode SiC Schottky 650V 10A 2Pin TO220FM Tube (Alt: SCS310AMC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SCS310AMC
|
Chip One Stop | Semiconductors Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 110 |
|
$2.5300 / $6.5400 | Buy Now |
|
Vyrian | Diodes | 258 |
|
RFQ | |
|
Win Source Electronics | SHORTER RECOVERY TIME, ENABLING / Diode Silicon Carbide Schottky 650 V 10A (DC) Through Hole TO-220FM | 1988 |
|
$2.1459 / $3.2188 | Buy Now |
Part Details for SCS310AMC
SCS310AMC CAD Models
SCS310AMC Part Data Attributes
|
SCS310AMC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS310AMC
ROHM Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-220FM, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2017-11-08 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 82 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 34 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 50 µA | |
Reverse Test Voltage | 650 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SCS310AMC Frequently Asked Questions (FAQ)
-
ROHM recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation in high-temperature environments, it is recommended to derate the maximum junction temperature (Tj) by 5°C for every 1000m increase in altitude. Additionally, ensure proper thermal design and heat sinking to keep the junction temperature below the maximum rating.
-
ROHM recommends using a low-ESR ceramic capacitor with a value of 10uF to 22uF, and a voltage rating of 25V or higher, placed as close as possible to the VIN pin to ensure stable operation.
-
To troubleshoot issues with the SCS310AMC, check the input voltage, output voltage, and current consumption using an oscilloscope and a multimeter. Verify that the PCB layout and thermal design meet the recommended guidelines. Also, check for any signs of physical damage, such as cracks or overheating, and ensure that the device is operated within the recommended specifications.
-
Yes, the SCS310AMC is compatible with lead-free soldering processes, and ROHM recommends using a soldering temperature profile with a peak temperature of 260°C or lower to prevent damage to the device.