Part Details for SCS230AE2C by ROHM Semiconductor
Results Overview of SCS230AE2C by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS230AE2C Information
SCS230AE2C by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS230AE2C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-SCS230AE2C
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2 |
|
RFQ | |
DISTI #
SCS230AE2C
|
Avnet Asia | SiC Schottky 650V 30A 3-Pin TO-247 Tube (Alt: SCS230AE2C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SCS230AE2C
SCS230AE2C CAD Models
SCS230AE2C Part Data Attributes
|
SCS230AE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS230AE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 650V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 43 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 230 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
SCS230AE2C Frequently Asked Questions (FAQ)
-
A good PCB layout for the SCS230AE2C involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the distance between the sensor and the microcontroller. A 4-layer PCB with a dedicated analog layer is recommended.
-
Calibration of the SCS230AE2C involves applying a known pressure to the sensor and adjusting the offset and gain values to match the expected output. A calibration procedure can be found in the application note provided by ROHM Semiconductor.
-
The SCS230AE2C has an operating temperature range of -40°C to 125°C, but the accuracy of the pressure measurement may degrade at extreme temperatures. It's recommended to operate the sensor within the -20°C to 85°C range for optimal performance.
-
The SCS230AE2C is not designed for use in humid or wet environments. It's recommended to use a protective coating or enclosure to prevent moisture ingress and ensure reliable operation.
-
The recommended power supply voltage for the SCS230AE2C is 3.3V ± 10%. Operating the sensor outside of this range may affect its accuracy and reliability.