Part Details for SCS215KGC17 by ROHM Semiconductor
Results Overview of SCS215KGC17 by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS215KGC17 Information
SCS215KGC17 by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS215KGC17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4586
|
Newark | Sic Schottky Diode, 1,2Kv, 15A/To-220Acg, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:15A, Total Capacitive Charge:51Nc, Diode Case Style:To-220Acg, No. Of Pins:2 Pin Rohs Compliant: Yes |Rohm SCS215KGC17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.3100 / $8.8800 | Buy Now |
DISTI #
846-SCS215KGC17-ND
|
DigiKey | DIODE SIC 1.2KV 15A TO220ACFP Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1986 In Stock |
|
$5.9100 / $10.1300 | Buy Now |
DISTI #
755-SCS215KGC17
|
Mouser Electronics | SiC Schottky Diodes SILICON CARBIDE RoHS: Compliant | 2845 |
|
$5.9100 / $8.5700 | Buy Now |
DISTI #
82120306
|
Verical | Diode Schottky SiC 1.2KV 15A 2-Pin(2+Tab) TO-220ACG Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2425 | Americas - 1000 |
|
$3.9600 / $8.2600 | Buy Now |
DISTI #
82747254
|
Verical | Diode Schottky SiC 1.2KV 15A 2-Pin(2+Tab) TO-220ACG Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2401 | Americas - 1000 |
|
$6.1236 | Buy Now |
DISTI #
SCS215KGC17
|
TTI | SiC Schottky Diodes SILICON CARBIDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.7800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$7.2400 / $11.8300 | Buy Now |
DISTI #
SCS215KGC17
|
Avnet Silica | Diode SiC Schottky 1200V 15A 2Pin TO220ACG Tube (Alt: SCS215KGC17) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SCS215KGC17
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 1000 |
|
$3.5200 / $8.2600 | Buy Now |
|
Vyrian | Diodes | 1596 |
|
RFQ |
Part Details for SCS215KGC17
SCS215KGC17 CAD Models
SCS215KGC17 Part Data Attributes
|
SCS215KGC17
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS215KGC17
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-220AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 46 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 180 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Reverse Test Voltage | 1200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS215KGC17
This table gives cross-reference parts and alternative options found for SCS215KGC17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS215KGC17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCS215KGC | ROHM Semiconductor | $5.8191 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | SCS215KGC17 vs SCS215KGC |
SCS215KGC17 Frequently Asked Questions (FAQ)
-
ROHM recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
ROHM recommends following the derating curves in the datasheet, ensuring proper thermal design, and using a heat sink if necessary. Additionally, consider using a thermistor or thermal monitoring IC to monitor the temperature.
-
The maximum allowed voltage on the input pins is the supply voltage (VCC) + 0.3V. Exceeding this voltage may damage the device.
-
The SCS215KGC17 is not specifically designed for high-humidity environments. However, ROHM recommends following proper PCB design and assembly guidelines, and applying a conformal coating to protect the device from moisture.
-
Check the power supply voltage, ensure proper connections, and verify that the enable pin is properly driven. Also, check for any damage to the device or PCB.