Part Details for SCS212AJTLL by ROHM Semiconductor
Results Overview of SCS212AJTLL by ROHM Semiconductor
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS212AJTLL Information
SCS212AJTLL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS212AJTLL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5463
|
Newark | Sic Schottky Diode, 650V, 12A, To-263Ab, Product Range:-, Diode Configuration:Single, Repetitive Peak Reverse Voltage:650V, Average Forward Current:12A, Total Capacitive Charge:18Nc, Diode Case Style:To-263Ab, No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm SCS212AJTLL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$3.0400 / $3.3700 | Buy Now |
DISTI #
SCS212AJTLLCT-ND
|
DigiKey | DIODE SIL CARB 650V 12A TO263AB Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
960 In Stock |
|
$2.8050 / $4.2900 | Buy Now |
DISTI #
SCS212AJTLL
|
Avnet Americas | SiC Schottky 650V 12A 3-Pin LPTL - Tape and Reel (Alt: SCS212AJTLL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SCS212AJTLL
|
Mouser Electronics | SiC Schottky Diodes SiC, SBD 650V 12A DPAK RoHS: Compliant | 876 |
|
$2.8000 / $3.2000 | Buy Now |
DISTI #
81755128
|
Verical | Rectifier Diode Schottky 650V 12A 3-Pin(2+Tab) LPTL T/R Min Qty: 23 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$2.7440 / $3.2536 | Buy Now |
DISTI #
68019740
|
Verical | Rectifier Diode Schottky 650V 12A 3-Pin(2+Tab) LPTL T/R Min Qty: 18 Package Multiple: 1 | Americas - 300 |
|
$1.7123 / $3.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 505 |
|
$1.8368 / $4.4800 | Buy Now |
|
Quest Components | 800 |
|
$3.1035 / $6.2070 | Buy Now | |
|
Quest Components | 404 |
|
$2.6000 / $6.0000 | Buy Now | |
DISTI #
SCS212AJTLL
|
TTI | SiC Schottky Diodes SiC, SBD 650V 12A DPAK RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$3.7400 | Buy Now |
Part Details for SCS212AJTLL
SCS212AJTLL CAD Models
SCS212AJTLL Part Data Attributes
|
SCS212AJTLL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS212AJTLL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 650V V(RRM), Silicon Carbide, TO-263AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 36 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 88 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 240 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |
SCS212AJTLL Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the SCS212AJTLL is 1.7V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a capacitor with a value of 1uF or more between the VOUT and GND pins, and to keep the input voltage stable.
-
The maximum output current that the SCS212AJTLL can provide is 200mA.
-
The output voltage of the SCS212AJTLL can be adjusted by connecting a resistor divider network between the VOUT and ADJ pins, and adjusting the resistance ratio to achieve the desired output voltage.
-
The thermal shutdown temperature of the SCS212AJTLL is typically 150°C.