Part Details for SCS210ANTRL by ROHM Semiconductor
Results Overview of SCS210ANTRL by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS210ANTRL Information
SCS210ANTRL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS210ANTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AM8834
|
Newark | Sic Schottky Diode, 650V, 10A, To-263 Rohs Compliant: Yes |Rohm SCS210ANTRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3000 / $4.9200 | Buy Now |
DISTI #
846-SCS210ANTRLCT-ND
|
DigiKey | 650V, 10A, SMD, SILICON-CARBIDE Min Qty: 1 Lead time: 22 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1000 In Stock |
|
$1.8575 / $5.0500 | Buy Now |
DISTI #
755-SCS210ANTRL
|
Mouser Electronics | SiC Schottky Diodes 650V, 10A, SMD, Silicon-carbide (SiC) SBD RoHS: Compliant | 990 |
|
$1.9300 / $4.2700 | Buy Now |