Part Details for SCS210ANHRTRL by ROHM Semiconductor
Results Overview of SCS210ANHRTRL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS210ANHRTRL Information
SCS210ANHRTRL by ROHM Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCS210ANHRTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM8249
|
Newark | Sic Schottky Diode, 10A, 650V, To-263, Product Range:-, Diode Configuration:Single Dual Cathode, Repetitive Peak Reverse Voltage:650V, Average Forward Current:10A, Total Capacitive Charge:11Nc, Diode Case Style:To-263 Rohs Compliant: Yes |Rohm SCS210ANHRTRL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$2.2700 / $4.5000 | Buy Now |
DISTI #
846-SCS210ANHRTRLCT-ND
|
DigiKey | DIODE SIL CARBIDE 650V 10A LPDS Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
620 In Stock |
|
$2.0262 / $5.1700 | Buy Now |
DISTI #
755-SCS210ANHRTRL
|
Mouser Electronics | SiC Schottky Diodes 650V, 10A, SMD, Silicon-carbide (SiC) SBD for Automotive (3-pin package) RoHS: Compliant | 990 |
|
$2.7900 / $4.3400 | Buy Now |
DISTI #
83593718
|
Verical | Diode Schottky SiC 650V 10A 3-Pin(2+Tab) TO-263 Automotive AEC-Q101 RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2401 | Americas - 930 |
|
$2.4044 / $2.7430 | Buy Now |
DISTI #
83599055
|
Verical | Diode Schottky SiC 650V 10A 3-Pin(2+Tab) TO-263 Automotive AEC-Q101 RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 899 |
|
$2.5100 / $4.1600 | Buy Now |
|
Quest Components | 744 |
|
$2.5815 / $5.1630 | Buy Now |
Part Details for SCS210ANHRTRL
SCS210ANHRTRL CAD Models
SCS210ANHRTRL Part Data Attributes
|
SCS210ANHRTRL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210ANHRTRL
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-263AB, TO-263, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TO-263, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | PD-CASE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 650 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 38 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 83 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |