-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCS120PW15 by TDK-Lambda Corporation is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K8511
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 120W, 8A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):-, Power Rating (Convection Cooling):120W, Input Voltage Vac:90V Ac To 264V Ac, Height:32.258Mm Rohs Compliant: Yes |Tdk-Lambda SCS120PW15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
285-1577-ND
|
DigiKey | AC/DC CONVERTER 15V 120W Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
26 In Stock |
|
$59.8202 / $67.1300 | Buy Now |
DISTI #
70564373
|
RS | Power Supply, AC-DC, 120W120W90264VACACDC,115230VAC, Output 15V 8A,120W Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$67.8000 | RFQ |
|
Onlinecomponents.com | Open Frame AC/DC Converter - 120 W - 85% Efficiency - Output 15V 8A - 90 to 264 VAC Input. RoHS: Compliant | 0 |
|
$59.8200 / $67.1300 | Buy Now |
DISTI #
000000000005401001
|
Sager | Switching Power Supplies 120W 15V 8A Min Qty: 1 | 0 |
|
$59.8200 / $67.1300 | Buy Now |
|
Neutron USA | Switching Power Supplies 120W 15V 8A | 0 |
|
$166.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS120PW15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS120PW15
TDK-Lambda Corporation
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid, PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK Lambda | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X8 | |
Length | 127 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Seated Height-Max | 30 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | NO | |
Width | 76.2 mm |
The maximum operating temperature range for the SCS120PW15 is -20°C to +80°C, with derating above 60°C.
Yes, the SCS120PW15 is designed to withstand high-vibration environments, with a vibration test specification of 10-2000Hz, 2G acceleration, and 3 axes.
The MTBF of the SCS120PW15 is approximately 1,500,000 hours at 25°C, calculated according to MIL-HDBK-217F.
Yes, the SCS120PW15 is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards.
Yes, the SCS120PW15 is designed to operate in humid environments, with a humidity range of 20-95% RH, non-condensing.