Part Details for SCRU-01 by Samtec Inc
Results Overview of SCRU-01 by Samtec Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCRU-01 Information
SCRU-01 by Samtec Inc is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCRU-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P6165
|
Newark | Usb Adapter, 2.0 Type A-Type B, Ip68, Usb Connector Convert From:Usb Type A Receptacle, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:Usb 2.0, Ip Rating:Ip68, Product Range:Scru Series, Contact Material:Phosphor Bronzerohs Compliant: Yes |Samtec SCRU-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$5.7500 / $8.4900 | Buy Now |
DISTI #
SAM8636-ND
|
DigiKey | ADAPTER USB A RCPT TO USB B PLUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1348 In Stock |
|
$3.6487 / $5.7200 | Buy Now |
DISTI #
SCRU-01
|
Avnet Americas | USB Adapter, USB Type A Receptacle, USB Type B Receptacle, USB 2.0, IP68, SCRU Series - Trays (Alt: SCRU-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tray | 559 Factory Stock |
|
$4.3304 / $6.4445 | Buy Now |
DISTI #
200-SCRU-01
|
Mouser Electronics | USB Connectors AccliMate(TM) IP68 Sealed Circular USB 2.0 Panel Mount Receptacle RoHS: Compliant | 213 |
|
$3.8500 / $6.7200 | Buy Now |
DISTI #
V36:1790_07461294
|
Arrow Electronics | Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2440 | Americas - 4 |
|
$5.8770 / $6.7200 | Buy Now |
DISTI #
V99:2348_07461294
|
Arrow Electronics | Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2216 | Americas - 4 |
|
$6.4650 / $6.7200 | Buy Now |
|
Onlinecomponents.com | USB Adapter - USB Type A Receptacle - USB Type B Receptacle - USB 2.0 - IP68. RoHS: Compliant |
251 In Stock 388 Factory Stock |
|
$3.5420 / $6.0620 | Buy Now |
DISTI #
88767849
|
Verical | Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2440 | Americas - 388 |
|
$6.7200 | Buy Now |
DISTI #
69706535
|
Verical | Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2240 | Americas - 250 |
|
$5.6350 / $7.1540 | Buy Now |
DISTI #
61671655
|
Verical | Conn USB Type A RCP 4 POS ST Panel Mount 4 Terminal 1 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 4 |
|
$6.4650 | Buy Now |
Part Details for SCRU-01
SCRU-01 CAD Models
SCRU-01 Part Data Attributes
|
SCRU-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SCRU-01
Samtec Inc
Telecom and Datacom Connector, 4 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 4 |
SCRU-01 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on the SCRU-01 is 0.5-1.5 in-lbs (0.056-0.169 Nm).
-
Yes, the SCRU-01 is designed to withstand high-vibration environments. However, it's recommended to follow Samtec's guidelines for vibration testing and to consult with a Samtec representative for specific application guidance.
-
The operating temperature range for the SCRU-01 is -55°C to 125°C (-67°F to 257°F).
-
Yes, the SCRU-01 is compatible with lead-free soldering processes. Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
-
The SCRU-01 is designed to operate in a variety of environments, but it's recommended to consult with a Samtec representative for specific guidance on using the SCRU-01 in harsh environments. Additional coatings or treatments may be necessary to ensure reliability.