-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCMR18C105MRBA0 by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCMR18C105MRBA0
|
Avnet Americas | Supercapacitor, EDLC, 1 F, 5 V, ? 20%, 2000 hours @ 65?C, Radial Leaded - Bulk (Alt: SCMR18C105MRBA0) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6608 / $2.1462 | Buy Now |
DISTI #
SCMR18C105MRBA0
|
TTI | Supercapacitors / Ultracapacitors 5V 1F 8X18mm Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7300 / $2.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCMR18C105MRBA0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCMR18C105MRBA0
Kyocera AVX Components
Electric Double Layer Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Height | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 5 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 8 mm |
The recommended land pattern for SCMR18C105MRBA0 is a rectangular pad with a size of 2.5mm x 1.25mm, with a non-solder mask defined (NSMD) pad shape.
Yes, SCMR18C105MRBA0 is suitable for high-frequency applications up to 1 GHz due to its low equivalent series resistance (ESR) and high self-resonant frequency.
Yes, SCMR18C105MRBA0 is compatible with lead-free soldering processes, with a recommended reflow temperature of 260°C.
The maximum operating temperature for SCMR18C105MRBA0 is 125°C, with a derating of capacitance and ESR above 85°C.
Yes, SCMR18C105MRBA0 meets the requirements of the Automotive Electronics Council (AEC) and is suitable for use in automotive applications.