Part Details for SCLF-25 by Mini-Circuits
Results Overview of SCLF-25 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCLF-25 Information
SCLF-25 by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SCLF-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LOW PASS FILTER, 28MHZ, 8 PIN(S) | 7 |
|
$12.9750 / $17.3000 | Buy Now |
Part Details for SCLF-25
SCLF-25 CAD Models
SCLF-25 Part Data Attributes
|
SCLF-25
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCLF-25
Mini-Circuits
Low Pass Filter, 28MHz, CASE YY161, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE YY161, 8 PIN | |
Reach Compliance Code | not_compliant | |
Attenuation Frequency-Max | 47 MHz | |
Attenuation Frequency-Min | 36 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 28 MHz | |
Filter Type | LOW PASS FILTER | |
Height | 7.11 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR | 1.7 | |
Width | 9.65 mm |