Part Details for SCL3/0-X by Panduit Corp
Results Overview of SCL3/0-X by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCL3/0-X Information
SCL3/0-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for SCL3/0-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC6178
|
Newark | Terminal, Butt Splice, 3-0Awg, Uninsul, Insulator Colour:-, Product Range:Scl Series, Wire Size Awg Min:3Awg, Wire Size Awg Max:0Awg, Conductor Area Csa:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Panduit SCL3/0-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$16.4700 | Buy Now |
DISTI #
298-1398-ND
|
DigiKey | CONN SPLICE 3/0AWG CRIMP PAN-LUG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$12.1411 / $15.5500 | Buy Now |
DISTI #
SCL3/0-X
|
Avnet Americas | Splice Terminal (3/0)AWG 79.24mm 16.25mm Tin - Bulk (Alt: SCL3/0-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.6776 | Buy Now |
DISTI #
45AC6178
|
Avnet Americas | Splice Terminal (3/0)AWG 79.24mm 16.25mm Tin - Bulk (Alt: 45AC6178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 0 |
|
$16.4700 | Buy Now |
DISTI #
644-SCL3/0-X
|
Mouser Electronics | Terminals Copper Comp Butt Splice Long Bar RoHS: Compliant | 7 |
|
$12.7700 / $15.5500 | Buy Now |
DISTI #
71264146
|
RS | Copper butt splice, long barrel, 3/0 AWG wire. Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.4500 | RFQ |
DISTI #
PANSCL3/0-X
|
Heilind Electronics | COPPER COMPRESSION BUTT SPLICE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Splice Terminal (3/0)AWG 79.24mm 16.25mm Tin RoHS: Compliant |
51 In Stock |
|
$19.4800 / $26.4300 | Buy Now |
DISTI #
88748395
|
Verical | Splice Terminal (3/0)AWG Seamless Copper 79.24mm Tin Min Qty: 2 Package Multiple: 1 Date Code: 2504 | Americas - 49 |
|
$25.3240 / $34.3590 | Buy Now |
DISTI #
SCL3/0-X
|
TTI | Terminals Copper Compression Butt Splice, Long Bar RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$15.1600 / $17.2300 | Buy Now |
Part Details for SCL3/0-X
SCL3/0-X CAD Models
SCL3/0-X Part Data Attributes
|
SCL3/0-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
SCL3/0-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 4 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |