Part Details for SCI-9112-503 by Spectrum Control
Results Overview of SCI-9112-503 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCI-9112-503 Information
SCI-9112-503 by Spectrum Control is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68739-112HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 12 Positions, 2.54 mm (0.100in)Pitch. | |
89039-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Receptacle, Right Angle, Solder-to-Board, LF. | |
91911-21209LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. |
Price & Stock for SCI-9112-503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-SCI-9112-503
|
Mouser Electronics | EMI Feedthrough Filters .05UF C/CKT FILTER RoHS: Compliant | 0 |
|
$6.5400 | Order Now |
Part Details for SCI-9112-503
SCI-9112-503 CAD Models
SCI-9112-503 Part Data Attributes
|
SCI-9112-503
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SCI-9112-503
Spectrum Control
Feed Through Capacitor, 1 Function(s), 100V, 3A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 50000 µF | |
Diameter | 3.96 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 8.64 mm | |
Insertion Loss-Max | 60 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 100 V |