Part Details for SCH1330-TL-H by onsemi
Results Overview of SCH1330-TL-H by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCH1330-TL-H Information
SCH1330-TL-H by onsemi is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SCH1330-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86028230
|
Verical | Trans MOSFET P-CH 20V 1.5A 6-Pin Case SCH T/R RoHS: Compliant Min Qty: 2738 Package Multiple: 1 Date Code: 1301 | Americas - 499326 |
|
$0.1024 / $0.1370 | Buy Now |
DISTI #
86027569
|
Verical | Trans MOSFET P-CH 20V 1.5A 6-Pin Case SCH T/R RoHS: Compliant Min Qty: 2738 Package Multiple: 1 Date Code: 1801 | Americas - 110000 |
|
$0.1024 / $0.1370 | Buy Now |
DISTI #
86025210
|
Verical | Trans MOSFET P-CH 20V 1.5A 6-Pin Case SCH T/R RoHS: Compliant Min Qty: 2738 Package Multiple: 1 Date Code: 1201 | Americas - 70000 |
|
$0.1024 / $0.1370 | Buy Now |
DISTI #
86011261
|
Verical | Trans MOSFET P-CH 20V 1.5A 6-Pin Case SCH T/R RoHS: Compliant Min Qty: 2738 Package Multiple: 1 Date Code: 1601 | Americas - 32500 |
|
$0.1024 / $0.1370 | Buy Now |
|
Bristol Electronics | 4070 |
|
RFQ | ||
|
Quest Components | 3256 |
|
$0.1548 / $0.7740 | Buy Now | |
|
Rochester Electronics | Small Signal Field-Effect Transistor, P-Channel, MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 711826 |
|
$0.0819 / $0.1321 | Buy Now |
Part Details for SCH1330-TL-H
SCH1330-TL-H CAD Models
SCH1330-TL-H Part Data Attributes
|
SCH1330-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
SCH1330-TL-H
onsemi
Power MOSFET, -20V, 241mΩ, -1.5A, Single P-Channel, SOT-563 / SCH6, 5000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 6 | |
Manufacturer Package Code | 463AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1.5 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |
SCH1330-TL-H Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to have a solid ground plane on the bottom layer, with thermal vias connecting to the top layer. This helps to dissipate heat efficiently. Additionally, keeping the component away from other heat sources and using a thermal pad or heat sink can further improve thermal performance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating temperature range (up to 150°C) and consider the thermal derating curve. Additionally, using a heat sink or thermal pad, and ensuring good airflow around the component can help to reduce the junction temperature and prevent thermal shutdown.
-
The SCH1330-TL-H has built-in ESD protection, but it's still important to follow standard ESD handling precautions when handling the device. This includes using an ESD wrist strap, working on an ESD mat, and storing the device in an anti-static bag or container.
-
Yes, the SCH1330-TL-H is suitable for high-reliability and automotive applications due to its high-temperature rating, low dropout voltage, and high current capability. However, it's essential to follow the recommended operating conditions, and ensure that the device is properly qualified and validated for the specific application.
-
To troubleshoot issues with the device, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, thermal design, and component selection. Use oscilloscopes or other diagnostic tools to identify any anomalies. Consult the datasheet and application notes for guidance, and contact onsemi support if necessary.