Part Details for SCD0403T-4R7M-N by YAGEO Corporation
Results Overview of SCD0403T-4R7M-N by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCD0403T-4R7M-N Information
SCD0403T-4R7M-N by YAGEO Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH4R7MR0L | Murata Manufacturing Co Ltd | Fixed IND 4.7uH 2800mA POWRTRN |
Part Details for SCD0403T-4R7M-N
SCD0403T-4R7M-N CAD Models
SCD0403T-4R7M-N Part Data Attributes
|
SCD0403T-4R7M-N
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SCD0403T-4R7M-N
YAGEO Corporation
1 ELEMENT, 4.7uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | 1816 | |
Reach Compliance Code | compliant | |
Case/Size Code | 1816 | |
Construction | Magnetic Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.094 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | SCD | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 4.5 mm | |
Package Style | SMT | |
Package Width | 4 mm | |
Packing Method | TR | |
Rated Current-Max | 1.7 A | |
Series | SCD | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 7.96 MHz | |
Tolerance | 20% |
Alternate Parts for SCD0403T-4R7M-N
This table gives cross-reference parts and alternative options found for SCD0403T-4R7M-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCD0403T-4R7M-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCD0403T-390K-N | YAGEO Corporation | Check for Price | 1 ELEMENT, 39uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | SCD0403T-4R7M-N vs SCD0403T-390K-N |
SCD0403T-100M-N | YAGEO Corporation | Check for Price | 1 ELEMENT, 10uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | SCD0403T-4R7M-N vs SCD0403T-100M-N |
SCD0403T-8R2M-N | YAGEO Corporation | Check for Price | 1 ELEMENT, 8.2uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | SCD0403T-4R7M-N vs SCD0403T-8R2M-N |