Part Details for SCCU30E356SRBQ by Kyocera AVX Components
Results Overview of SCCU30E356SRBQ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCU30E356SRBQ Information
SCCU30E356SRBQ by Kyocera AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SCCU30E356SRBQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AM2807
|
Newark | Supercapacitor, Edlc, 35F, 3V, Radial, Capacitance:35F, Voltage(Dc):3V, Capacitor Terminals:Radial Leaded, Capacitance Tolerance:-10%, +30%, Lead Spacing:7.3Mm, Lifetime @ Temperature:1000 Hours @ 65°C, Capacitor Case/Package:Can Rohs Compliant: Yes |Kyocera Avx SCCU30E356SRBQ RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1100 | Buy Now |
DISTI #
478-SCCU30E356SRBQ-ND
|
DigiKey | 35 F, 3.0VDC & 40M ESRDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
20 In Stock |
|
$5.7750 / $7.7500 | Buy Now |
DISTI #
SCCU30E356SRBQ
|
Avnet Americas | - Bulk (Alt: SCCU30E356SRBQ) RoHS: Compliant Min Qty: 10000 Package Multiple: 200 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7616 / $4.8608 | Buy Now |
DISTI #
581-SCCU30E356SRBQ
|
Mouser Electronics | Supercapacitors / Ultracapacitors 3V 35F ESR=40mOhms C ase Lgth=30mm AECQ2 RoHS: Compliant | 727 |
|
$5.1000 / $7.7500 | Buy Now |
DISTI #
SCCU30E356SRBQ
|
Avnet Abacus | (Alt: SCCU30E356SRBQ) RoHS: Compliant Min Qty: 5000 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SCCU30E356SRBQ
SCCU30E356SRBQ CAD Models
SCCU30E356SRBQ Part Data Attributes
|
SCCU30E356SRBQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SCCU30E356SRBQ
Kyocera AVX Components
Electric Double Layer Capacitor, Electric Double Layer, 3V, 30% +Tol, 10% -Tol, 35000000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 35000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ELECTRIC DOUBLE LAYER | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 3 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.3 mm | |
Terminal Shape | WIRE |
SCCU30E356SRBQ Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SCCU30E356SRBQ can be found in the Kyocera AVX Components' recommended land pattern document, which is usually available on their website or through their customer support. The document provides detailed information on the recommended pad size, shape, and spacing for optimal performance and reliability.
-
The SCCU30E356SRBQ is a moisture-sensitive device, and it's essential to handle it according to the manufacturer's recommendations to prevent damage. This includes storing the components in a dry environment, using a dry box or desiccant pack, and following proper baking procedures before reflow soldering.
-
The maximum reflow temperature for the SCCU30E356SRBQ is typically specified as 260°C, with a peak temperature not exceeding 240°C. However, it's essential to consult the manufacturer's recommended reflow profile and follow their guidelines to ensure optimal performance and reliability.
-
The SCCU30E356SRBQ is designed to operate in a variety of environments, including those with high vibration. However, it's essential to ensure that the component is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels. Additionally, the manufacturer's recommended vibration testing and validation procedures should be followed to ensure the component's reliability.
-
Troubleshooting issues with the SCCU30E356SRBQ typically involves a combination of visual inspection, electrical testing, and analysis of the component's operating conditions. Engineers can consult the manufacturer's application notes, datasheet, and technical support resources for guidance on troubleshooting common issues, such as component failure, electrical noise, or thermal-related problems.