Part Details for SCCS20B505PRB by KYOCERA AVX Components
Results Overview of SCCS20B505PRB by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCS20B505PRB Information
SCCS20B505PRB by KYOCERA AVX Components is a Special Capacitor.
Special Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for SCCS20B505PRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87762446
|
Verical | Cap Supercap 5F 2.7V 0% to 100% ( 10 X 20mm ) Radial Aluminum Cylindrical Can 5mm 15uA 0.07 Ohm 1000h 65°C Bulk RoHS: Compliant Min Qty: 35 Package Multiple: 1 | Americas - 700 |
|
$1.3860 / $2.0440 | Buy Now |