Part Details for SCCB-5-01 by Essentra Components
Results Overview of SCCB-5-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCCB-5-01 Information
SCCB-5-01 by Essentra Components is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCCB-5-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4553
|
Newark | Cable Clamp, Nylon 6.6, Natural, 17Mm, Cable Clamp/Clip Type:Push Mount Cable Clamp, Internal Diameter:22Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:17Mm Rohs Compliant: Yes |Essentra Components SCCB-5-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 / $0.3840 | Buy Now |
DISTI #
SCCB-5-01-ND
|
DigiKey | CBL CLIP WIRE SADDLE ARROWHEAD Min Qty: 1000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3641 | Buy Now |
DISTI #
144-SCCB-5-01
|
Mouser Electronics | Cable Mounting & Accessories Standoff Cable Clip,Nat,12MM Spacer RoHS: Compliant | 0 |
|
$0.3210 / $0.6700 | Order Now |
DISTI #
70912671
|
RS | Cable Clamp, w/12mm Spacer, Snap-In, Clip Bundle Max .866in, UL94V-2, Pk1000 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3150 / $0.3430 | RFQ |
|
Onlinecomponents.com | Cable Clamp - Maximum Compatible Cable Diameter - 22 mm (0.866 in) - Spacer Length - 12 mm (0.472 in) RoHS: Compliant | 0 |
|
$0.2218 / $0.3685 | Buy Now |
DISTI #
RICSCCB-5-01
|
DB Roberts | Standoff Cable ClipNat12MM Spacer Standoff Cable Clip Nat | 0 |
|
RFQ |