Part Details for SCC2230-D08-05 by Murata Manufacturing Co Ltd
Results Overview of SCC2230-D08-05 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCC2230-D08-05 Information
SCC2230-D08-05 by Murata Manufacturing Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SCC2230-D08-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12142-1-ND
|
DigiKey | SENSOR MULT ACCELEROMETER/GYROSC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
288 In Stock |
|
$56.3833 / $69.7300 | Buy Now |
DISTI #
SCC2230-D08-05
|
Avnet Americas | - Tape and Reel (Alt: SCC2230-D08-05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$51.5985 / $55.1643 | Buy Now |
DISTI #
81-SCC2230-D08-05
|
Mouser Electronics | IMUs - Inertial Measurement Units COMBO Z-AXIS GYRO/3-AXIS ACCEL RoHS: Compliant | 54 |
|
$56.3800 / $69.7300 | Buy Now |
DISTI #
87603789
|
Verical | Accelerometer and Gyroscope Analog Output 3.3V 24-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 150 |
|
$84.8761 / $123.4559 | Buy Now |
DISTI #
SCC2230-D08-05
|
TTI | IMUs - Inertial Measurement Units COMBO Z-AXIS GYRO/3-AXIS ACCEL RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Reel | Americas - 0 |
|
$55.8200 / $58.0200 | Buy Now |
DISTI #
SCC2230-D08-05
|
Avnet Abacus | (Alt: SCC2230-D08-05) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Braemac Americas-Symmetry | MEMS Sensor, Gyro (Z-axis 125dps) accelerometer ( 2g) combo with digital SPI i/f Min Qty: 1 | 0 |
|
$62.9200 | Buy Now |
Part Details for SCC2230-D08-05
SCC2230-D08-05 CAD Models
SCC2230-D08-05 Part Data Attributes
|
SCC2230-D08-05
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCC2230-D08-05
Murata Manufacturing Co Ltd
Analog Circuit, 1 Func, PDSO24, SOIC-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SOIC-24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 8.5 mm |
SCC2230-D08-05 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the SCC2230-D08-05 can be found in the Murata Land Pattern Recommendation document, which provides detailed information on the recommended pad layout and dimensions for optimal performance and reliability.
-
The SCC2230-D08-05 has a maximum operating temperature of 125°C. To ensure reliable operation, it's essential to provide adequate thermal management, such as using a heat sink or thermal interface material, and ensuring good airflow around the component.
-
Murata recommends following the JEDEC J-STD-020D.1 standard for soldering the SCC2230-D08-05. This standard provides guidelines for the soldering process, including temperature profiles and dwell times, to ensure reliable and consistent joints.
-
To ensure proper decoupling, it's recommended to use a 10uF to 22uF ceramic capacitor with a voltage rating of 10V or higher, placed as close as possible to the SCC2230-D08-05. This helps to filter out noise and ensure stable operation.
-
The maximum allowable voltage for the SCC2230-D08-05 is 6.3V. Exceeding this voltage may cause damage to the component or affect its reliability.