Part Details for SCC100F-4-D by Pancon Corporation
Results Overview of SCC100F-4-D by Pancon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCC100F-4-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 4 Circuits RoHS: Compliant |
78500 In Stock |
|
$0.0804 / $0.1577 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, STRAIN RELIEF, NYLON | 41 |
|
$32.3821 / $38.0966 | Buy Now |
DISTI #
SCC100F-4-D
|
TME | Protection cover, PIN: 4, end connector,pass through, 2.54mm Min Qty: 5 | 5329 |
|
$0.1140 / $0.1650 | Buy Now |
|
Master Electronics | MAS-CON® .100″ IDC Wire to Board Connector System - IDC Female Sockets - Accessories - 4 Circuits RoHS: Compliant |
78500 In Stock |
|
$0.0804 / $0.1577 | Buy Now |
Part Details for SCC100F-4-D
SCC100F-4-D CAD Models
SCC100F-4-D Part Data Attributes
|
SCC100F-4-D
Pancon Corporation
Buy Now
Datasheet
|
Compare Parts:
SCC100F-4-D
Pancon Corporation
Connector Accessory, Strain Relief, Nylon, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANCON GMBH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITW Pancon | |
Assembly Item Name | STRAIN RELIEF | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | NYLON |
Alternate Parts for SCC100F-4-D
This table gives cross-reference parts and alternative options found for SCC100F-4-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCC100F-4-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
643077-4 | TE Connectivity | $0.3512 | (643077-4) 04P MTA100 MOLDED COVER F/T | SCC100F-4-D vs 643077-4 |
SCC100F-4-D Frequently Asked Questions (FAQ)
-
The recommended storage condition for the SCC100F-4-D is in a dry, cool place with a temperature range of 10°C to 30°C (50°F to 86°F) and humidity below 60%.
-
Yes, the SCC100F-4-D is designed to withstand high-vibration environments. However, it's recommended to follow the manufacturer's guidelines for mounting and installation to ensure optimal performance.
-
The typical lead time for delivery of the SCC100F-4-D is 6-8 weeks, but it may vary depending on the quantity and availability. It's recommended to check with the manufacturer or authorized distributor for the most up-to-date lead time information.
-
Yes, the SCC100F-4-D is compliant with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) regulations, making it suitable for use in environmentally conscious designs.
-
The recommended soldering temperature for the SCC100F-4-D is between 250°C to 260°C (482°F to 500°F) for a maximum of 3 seconds. It's essential to follow the manufacturer's recommended soldering profile to prevent damage to the component.