Part Details for SCC100F-04-D by Pancon Corporation
Results Overview of SCC100F-04-D by Pancon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness | |
DB5W5P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Without Accessory, Back: Metal Brackets. | |
DCV8W8P543M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Metal Brackets. |
Price & Stock for SCC100F-04-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Strain Relief Combination Cover - 4 Pins - 2.54mm Pitch - Straight - Nylon - MAS-CON Series. RoHS: Compliant |
78500 In Stock |
|
$0.0804 / $0.1577 | Buy Now |
DISTI #
SCC100F-4-D
|
TME | Protection cover, PIN: 4, end connector,pass through, 2.54mm Min Qty: 5 | 5329 |
|
$0.1140 / $0.1650 | Buy Now |
|
Powell Electronics | MAS-CON Min Qty: 1 | 3000 |
|
$0.1164 / $0.1357 | Buy Now |
|
Blume Elektronik Distribution GmbH | MAS-CON STRAIN RELIEF COMBINATION COVER, Series 100, 4 Position, for End- & Through-Con. Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 10000 |
|
$0.1073 | RFQ |
|
Master Electronics | Strain Relief Combination Cover - 4 Pins - 2.54mm Pitch - Straight - Nylon - MAS-CON Series. RoHS: Compliant |
78500 In Stock |
|
$0.0804 / $0.1577 | Buy Now |