Part Details for SCC05GD2 by Honeywell Microelectronics & Precision Sensors
Results Overview of SCC05GD2 by Honeywell Microelectronics & Precision Sensors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCC05GD2 Information
SCC05GD2 by Honeywell Microelectronics & Precision Sensors is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for SCC05GD2
SCC05GD2 CAD Models
SCC05GD2 Part Data Attributes
|
SCC05GD2
Honeywell Microelectronics & Precision Sensors
Buy Now
Datasheet
|
Compare Parts:
SCC05GD2
Honeywell Microelectronics & Precision Sensors
Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.5%, -10-65mV, Rectangular, Through Hole Mount, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 11.94 mm | |
Body Height | 13.84 mm | |
Body Length or Diameter | 13.97 mm | |
Linearity (%) | 0.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | -10MV | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | -10-65mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PEIZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |