Part Details for SCBM13W3S200EG/AA by Amphenol Positronic
Results Overview of SCBM13W3S200EG/AA by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCBM13W3S200EG/AA Information
SCBM13W3S200EG/AA by Amphenol Positronic is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SCBM13W3S200EG/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-SCBM13W3S200EG/AA-ND
|
DigiKey | D-Sub Connector Min Qty: 10 Container: Retail Package MARKETPLACE PRODUCT |
13 In Stock |
|
$385.3090 | Buy Now |
DISTI #
4306-SCBM13W3S200EG/AA-ND
|
DigiKey | Motors & Solenoids Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.0152 | Buy Now |
DISTI #
276-SCBM13W3S200EGAA
|
Mouser Electronics | D-Sub Mixed Contact Connectors D-Sub Female Connector 13P Solder Cup 13W3 Gold Shell RoHS Jackscrews | 0 |
|
$119.7200 / $121.3600 | Order Now |
DISTI #
POSSCBM13W3S200EG/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSSCBM13W3S200EG/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |