Part Details for SCBH4 by Semtech Corporation
Results Overview of SCBH4 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCBH4 Information
SCBH4 by Semtech Corporation is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SCBH4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCBH4-ND
|
DigiKey | BRIDGE RECT 1PHASE 400V 4A Lead time: 17 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
SCBH4
|
Avnet Americas | - Bulk (Alt: SCBH4) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for SCBH4
SCBH4 CAD Models
SCBH4 Part Data Attributes
|
SCBH4
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SCBH4
Semtech Corporation
Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, METAL, G28, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | METAL, G28, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 111 Weeks | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | S-MUFM-X4 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 4 A | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for SCBH4
This table gives cross-reference parts and alternative options found for SCBH4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCBH4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTE5330 | NTE Electronics Inc | $2.3293 | Bridge Rectifier Diode, 1 Phase, 6A, 600V V(RRM), Silicon, | SCBH4 vs NTE5330 |
SDA130A | Solid State Devices Inc (SSDI) | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 50V V(RRM), Silicon, | SCBH4 vs SDA130A |
MDA108A | Motorola Semiconductor Products | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | SCBH4 vs MDA108A |
FBU8G | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 8A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | SCBH4 vs FBU8G |
MPI5080 | EDI Diodes (Electronic Devices Inc) | Check for Price | Bridge Rectifier Diode, 1 Phase, 50A, 800V V(RRM), Silicon | SCBH4 vs MPI5080 |
FBI1.5K4S1 | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | SCBH4 vs FBI1.5K4S1 |
FBU4A | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 50V V(RRM), Silicon, PLASTIC PACKAGE-4 | SCBH4 vs FBU4A |
FW400 | Cornell Dubilier Electronics Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 400V V(RRM), Silicon | SCBH4 vs FW400 |
10G4B41 | Toshiba America Electronic Components | Check for Price | DIODE 4.3 A, 400 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | SCBH4 vs 10G4B41 |
FBU4D | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, PLASTIC PACKAGE-4 | SCBH4 vs FBU4D |
SCBH4 Frequently Asked Questions (FAQ)
-
Semtech recommends a 4-layer PCB with a solid ground plane on the bottom layer, and a microstrip or stripline layout for the RF signals. The device should be placed near the edge of the board to minimize the length of the RF traces.
-
To ensure reliable operation in high-temperature environments, it is recommended to follow proper thermal design and layout guidelines, such as providing adequate heat sinking and thermal vias, and using a thermal interface material (TIM) with a high thermal conductivity.
-
The maximum allowable voltage on the VCC pin of SCBH4 is 3.6V. Exceeding this voltage may cause permanent damage to the device.
-
To troubleshoot issues with SCBH4, start by verifying the PCB layout and RF signal integrity, then check the power supply and voltage regulator, and finally, use a spectrum analyzer or protocol analyzer to debug the RF signal and data transmission.
-
Yes, SCBH4 is designed to meet the requirements of various regulatory standards, including FCC and ETSI. However, it is the responsibility of the system designer to ensure that the final product meets all applicable regulatory requirements.