-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bi-Directional Coupler, 50MHz Min, 6000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, JB1233-1, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCBD-16-63HP+ by Mini-Circuits is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-SCBD-16-63HP+CT-ND
|
DigiKey | 16.2 DB SMT BI-DIRECTIONAL CPLR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19 In Stock |
|
$26.1000 / $40.4700 | Buy Now |
DISTI #
139-SCBD-16-63HP
|
Mouser Electronics | Signal Conditioning 16.2 dB SMT Bi-Directional Coupler, 50 - 6000 MHz, 50ohm RoHS: Compliant | 486 |
|
$23.5000 / $30.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCBD-16-63HP+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SCBD-16-63HP+
Mini-Circuits
Bi-Directional Coupler, 50MHz Min, 6000MHz Max, 0.7dB Insertion Loss-Max, ROHS COMPLIANT, JB1233-1, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 50 dBm | |
Insertion Loss-Max | 0.7 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | BI-DIRECTIONAL COUPLER | |
Terminal Finish | GOLD OVER NICKEL | |
VSWR-Max | 1.12 |
A recommended PCB layout and footprint can be found in the Mini-Circuits application note AN-60-001, which provides guidelines for optimal performance and thermal management.
Proper thermal management can be achieved by using a heat sink or thermal pad, and ensuring good airflow around the device. The device's thermal pad should be soldered to a copper plane on the PCB, and the PCB should be designed to dissipate heat efficiently.
The recommended input and output impedance matching for the SCBD-16-63HP+ is 50 ohms. Proper impedance matching can be achieved using a pi-network or a T-network, and the values of the matching components can be calculated using a Smith chart or an impedance matching calculator.
Troubleshooting and diagnosing issues with the SCBD-16-63HP+ can be done by checking the device's soldering and PCB layout, ensuring proper impedance matching, and using a vector network analyzer (VNA) to measure the device's S-parameters. Additionally, consulting the device's datasheet and application notes can provide valuable insights and troubleshooting guides.
The SCBD-16-63HP+ should be handled and stored in a static-safe environment, away from direct sunlight and moisture. The device should be stored in its original packaging or in a protective case, and should not be exposed to mechanical stress or vibration.