Part Details for SCB15S15B-5CA by NKK Switches
Results Overview of SCB15S15B-5CA by NKK Switches
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCB15S15B-5CA Information
SCB15S15B-5CA by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part Details for SCB15S15B-5CA
SCB15S15B-5CA CAD Models
SCB15S15B-5CA Part Data Attributes
|
SCB15S15B-5CA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SCB15S15B-5CA
NKK Switches
Snap Switch Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 15A (AC); Rating (AC): 125V; Actuator Type: Rectangular, Button; Actuator Cap Color: Red; Mounting Type: Panel Mount, Rear; Termination Style: Quick Connect - 0.250" (6.3mm); Features: With Shroud; panel cutout dimensions: Circular - 12.50mm Dia; Rating: 15; Illumination: Non-Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | PUSHBUTTON | |
Additional Feature | BLK SHROUD, RED CAP | |
Body Breadth | 11.6078 mm | |
Body Height | 24.384 mm | |
Body Length or Diameter | 27.9908 mm | |
Bushing Diameter | 0.492 inch | |
Bushing Length | 0.441 inch | |
Bushing Type | M12P1 | |
Contact (AC) Max Power Rating R Load | 0.5HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@250VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.015 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 25000 Cycle(s) | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 82 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.46 inch | |
Termination Type | QUICK CONNECT |