-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 5 MM, 0.8MM HEIGHT, PLASTIC, LLP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCANSTA476TSD by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCANSTA476TSD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCANSTA476TSD
Texas Instruments
8-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 5 X 5 MM, 0.8MM HEIGHT, PLASTIC, LLP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 5 X 5 MM, 0.8MM HEIGHT, PLASTIC, LLP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-N16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC16,.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for SCANSTA476TSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCANSTA476TSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCANSTA476TSD/NOPB | Texas Instruments | $2.8782 | 8-input IEEE 1149.1 analog voltage monitor 16-WSON -40 to 85 | SCANSTA476TSD vs SCANSTA476TSD/NOPB |
Texas Instruments provides a recommended PCB layout in the SCANSTA476TSD evaluation module documentation, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize noise.
The SCANSTA476TSD has multiple power modes, including low-power mode. To configure the device for low-power mode, refer to the device's datasheet and programming guide, which provide detailed information on register settings and power management techniques.
The SCANSTA476TSD is rated for operation from -40°C to 125°C, but it's essential to consider the specific application and environmental conditions to ensure reliable operation within the specified temperature range.
To troubleshoot ADC issues, start by verifying the ADC configuration and settings, then check the input signal quality, and finally, consult the device's datasheet and application notes for guidance on ADC calibration and troubleshooting techniques.
The SCANSTA476TSD is not specifically designed for safety-critical applications, but it can be used in such applications with proper design, testing, and validation. It's essential to consult with Texas Instruments and follow relevant safety standards and guidelines.