Part Details for SCAN92LV090SLC by Texas Instruments
Results Overview of SCAN92LV090SLC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCAN92LV090SLC Information
SCAN92LV090SLC by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SCAN92LV090SLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCAN92LV090SLC-ND
|
DigiKey | IC TRANSCEIVER HALF 9/9 Min Qty: 360 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$10.0657 | Buy Now |
DISTI #
926-SCAN92LV090SLC
|
Mouser Electronics | LVDS Interface IC 9-channel bus LVDS t ransceiver with boun A 926-SCA92LV090SLCNPB RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SCAN92LV090 9-channel bus LVDS transceiver with boundary SCAN RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 8 |
|
$6.6600 / $8.3200 | Buy Now |
Part Details for SCAN92LV090SLC
SCAN92LV090SLC CAD Models
SCAN92LV090SLC Part Data Attributes
|
SCAN92LV090SLC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN92LV090SLC
Texas Instruments
9-channel bus LVDS transceiver with boundary scan 64-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 9 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | IEEE 1149.1 | |
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 9 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA64,8X8,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.9 ns | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 2.6 ns | |
Width | 8 mm |
Alternate Parts for SCAN92LV090SLC
This table gives cross-reference parts and alternative options found for SCAN92LV090SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN92LV090SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCAN92LV090SLCX | National Semiconductor Corporation | Check for Price | Line Transceiver, 9 Func, 9 Driver, 9 Rcvr, CMOS, PBGA64 | SCAN92LV090SLC vs SCAN92LV090SLCX |
SCAN92LV090SLCX | Texas Instruments | Check for Price | 9 LINE TRANSCEIVER, PBGA64, BGA-64 | SCAN92LV090SLC vs SCAN92LV090SLCX |
SCAN92LV090SLC | National Semiconductor Corporation | Check for Price | IC 9 LINE TRANSCEIVER, PBGA64, BGA-64, Line Driver or Receiver | SCAN92LV090SLC vs SCAN92LV090SLC |