-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 to 66-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCAN921023SLC by Texas Instruments is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SCAN921023SLC-ND
|
DigiKey | IC SERIALIZER 10BIT 49FBGA Min Qty: 34 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2912 In Stock |
|
$9.0800 | Buy Now |
DISTI #
SCAN921023SLC-ND
|
DigiKey | IC SERIALIZER 10BIT 49FBGA Min Qty: 34 Lead time: 18 Weeks Container: Tray | Limited Supply - Call |
|
$10.6522 | Buy Now |
DISTI #
926-SCAN921023SLC
|
Mouser Electronics | LVDS Interface IC 20 to 66-MHz 10-bit serializer with IEEE A 926-SCAN921023SLCNPB RoHS: Not Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | SCAN921023 20 MHz-66MHz 10-Bit Serializer with IEEE 1149.1 Test Access RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2912 |
|
$6.9800 / $8.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCAN921023SLC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN921023SLC
Texas Instruments
20 to 66-MHz 10-bit serializer with IEEE 1149.1 test access 49-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | BGA-49 | |
Pin Count | 49 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SCAN921023SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN921023SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCAN921023SLC/NOPB | Texas Instruments | Check for Price | 20 MHz-66MHz 10-Bit Serializer with IEEE 1149.1 Test Access 49-NFBGA -40 to 85 | SCAN921023SLC vs SCAN921023SLC/NOPB |
Texas Instruments provides a recommended PCB layout in the datasheet, but it's essential to follow good PCB design practices, such as keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling. Additionally, ensure the layout is symmetrical and balanced to reduce electromagnetic interference (EMI).
The SCAN921023SLC is a highly configurable device. To properly configure it, refer to the datasheet and application notes. Identify the specific features required for your application, such as the clock frequency, data format, and interface mode. Use the TI-provided software tools, such as the SCAN921023SLC Evaluation Module, to simplify the configuration process.
The SCAN921023SLC has a maximum junction temperature of 150°C. Ensure proper thermal management by providing adequate heat dissipation, such as using a heat sink or thermal pad, and keeping the device away from heat sources. Follow the recommended thermal design guidelines in the datasheet to prevent overheating and ensure reliable operation.
To troubleshoot issues, start by reviewing the datasheet and application notes. Check the device's configuration, clock frequency, and data format. Use TI-provided software tools, such as the SCAN921023SLC Evaluation Module, to debug and analyze the device's behavior. Also, consult the TI support forums and knowledge base for common issues and solutions.
The SCAN921023SLC has built-in ESD protection, but it's still essential to follow proper handling and storage precautions to prevent damage. Handle the device by the body, avoid touching the pins, and use an anti-static wrist strap or mat. Store the device in an anti-static bag or container, and follow the recommended handling procedures outlined in the datasheet.