Part Details for SCAN182373ASSC by Texas Instruments
Results Overview of SCAN182373ASSC by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCAN182373ASSC Information
SCAN182373ASSC by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for SCAN182373ASSC
SCAN182373ASSC CAD Models
SCAN182373ASSC Part Data Attributes
|
SCAN182373ASSC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SCAN182373ASSC
Texas Instruments
SCAN/JTAG/3J SERIES, 9-BIT BOUNDARY SCAN MEMORY DRIVER, TRUE OUTPUT, PDSO56, 0.300 INCH, 0.635 MM PITCH, SSOP-56
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP56,.4 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 25 OHM SERIES OUTPUT RESISTOR | |
Family | SCAN/JTAG/3J | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BOUNDARY SCAN MEMORY DRIVER | |
Max I(ol) | 0.015 A | |
Number of Bits | 9 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Power Supply Current-Max (ICC) | 65.8 mA | |
Prop. Delay@Nom-Sup | 10.6 ns | |
Propagation Delay (tpd) | 7.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.74 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SCAN182373ASSC
This table gives cross-reference parts and alternative options found for SCAN182373ASSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCAN182373ASSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCAN182373ASSC | Rochester Electronics LLC | Check for Price | Boundary Scan Memory Driver, SCAN/JTAG/3J Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SCAN182373ASSC vs SCAN182373ASSC |
SCAN182373ASSCX | Fairchild Semiconductor Corporation | Check for Price | Boundary Scan Memory Driver, SCAN/JTAG/3J Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SCAN182373ASSC vs SCAN182373ASSCX |
SCAN182373ASSC_NL | Fairchild Semiconductor Corporation | Check for Price | Boundary Scan Memory Driver, SCAN/JTAG/3J Series, 1-Func, 9-Bit, True Output, BICMOS, PDSO56, 0.300 INCH, MO-118, SSOP-56 | SCAN182373ASSC vs SCAN182373ASSC_NL |