Part Details for SCA830-D06 by Murata Manufacturing Co Ltd
Results Overview of SCA830-D06 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCA830-D06 Information
SCA830-D06 by Murata Manufacturing Co Ltd is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SCA830-D06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X7825
|
Newark | Mems Accelerometer, Digital, 2G, Y-Axis, Sensing Range - Accelerometer:± 2G, Sensing Axis:Y, Output Interface:-, Sensor Case/Package:Smd, No. Of Pins:12Pins, Sensitivity Typ:900Counts/G, Supply Voltage Min:3V, Qualification:- Rohs Compliant: Yes |Murata SCA830-D06 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$14.6600 / $21.4400 | Buy Now |
Part Details for SCA830-D06
SCA830-D06 CAD Models
SCA830-D06 Part Data Attributes
|
SCA830-D06
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCA830-D06
Murata Manufacturing Co Ltd
Analog Circuit, 1 Func, PDFP12, 8.60 X 7.60 MM, 3.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC, DFL-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | ACCELEROMETER |