Part Details for SCA61T-FAHH1G by Murata Electronics Oy
Results Overview of SCA61T-FAHH1G by Murata Electronics Oy
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCA61T-FAHH1G Information
SCA61T-FAHH1G by Murata Electronics Oy is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SCA61T-FAHH1G
SCA61T-FAHH1G CAD Models
SCA61T-FAHH1G Part Data Attributes
|
SCA61T-FAHH1G
Murata Electronics Oy
Buy Now
Datasheet
|
Compare Parts:
SCA61T-FAHH1G
Murata Electronics Oy
Analog Circuit, 1 Func, PDSO8, SCA61T-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MURATA ELECTRONICS OY | |
Package Description | SCA61T-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Murata Electronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 10.48 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Width | 8.36 mm |