Part Details for SCA61T-FAHH1G-1 by Murata Manufacturing Co Ltd
Results Overview of SCA61T-FAHH1G-1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCA61T-FAHH1G-1 Information
SCA61T-FAHH1G-1 by Murata Manufacturing Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for SCA61T-FAHH1G-1
SCA61T-FAHH1G-1 CAD Models
SCA61T-FAHH1G-1 Part Data Attributes
|
SCA61T-FAHH1G-1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCA61T-FAHH1G-1
Murata Manufacturing Co Ltd
Analog Circuit, CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | SOP, GWDIP8,.45 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 |
SCA61T-FAHH1G-1 Frequently Asked Questions (FAQ)
-
A symmetrical layout with a solid ground plane and minimal signal traces near the accelerometer is recommended. Avoid placing the accelerometer near high-frequency components or antennas.
-
Calibration is not typically required for this accelerometer, as it is factory-calibrated. However, if you need to perform calibration, you can use a shaker table or a centrifuge to apply known accelerations and measure the output.
-
The SCA61T-FAHH1G-1 can operate from -40°C to 125°C, but the accuracy and sensitivity may degrade at extreme temperatures. Consult the datasheet for specific temperature-related specifications.
-
Yes, the SCA61T-FAHH1G-1 is designed to withstand high vibrations. However, ensure that the PCB is properly secured and the accelerometer is mounted securely to prevent damage or misalignment.
-
Use a low-pass filter with a cutoff frequency above the desired signal bandwidth to reduce high-frequency noise. You can also use a notch filter to remove specific interference frequencies.