Part Details for SC9301MLTRT by Semtech Corporation
Results Overview of SC9301MLTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC9301MLTRT Information
SC9301MLTRT by Semtech Corporation is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SC9301MLTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC9301MLTRT
|
Avnet Silica | Conv DCDC Single Step Down 3V to 28V 32Pin MLPQ TR (Alt: SC9301MLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now |
Part Details for SC9301MLTRT
SC9301MLTRT CAD Models
SC9301MLTRT Part Data Attributes
|
SC9301MLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC9301MLTRT
Semtech Corporation
Analog Circuit, 1 Func, 5 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
SC9301MLTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance matching to minimize signal reflections.
-
Implement frequency hopping, use error correction mechanisms like CRC and FEC, and consider using a shielded enclosure to reduce electromagnetic interference (EMI).
-
The maximum transmission distance depends on the environment, antenna design, and transmission power. In ideal conditions, the SC9301MLTRT can achieve up to 10 km (6.2 miles) with a suitable antenna and transmission power.
-
Use the device's built-in power-saving features, such as sleep mode, and optimize the transmission protocol to reduce the duty cycle. Additionally, consider using a low-power microcontroller and optimizing the system's overall power architecture.
-
The SC9301MLTRT is designed for LoRaWAN and other sub-GHz wireless protocols. While it's possible to use it with other protocols, it may require significant modifications and may not be the most optimal solution.