Part Details for SC813ULTRT by Semtech Corporation
Results Overview of SC813ULTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC813ULTRT Information
SC813ULTRT by Semtech Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for SC813ULTRT
SC813ULTRT CAD Models
SC813ULTRT Part Data Attributes
|
SC813ULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC813ULTRT
Semtech Corporation
Power Supply Support Circuit, Adjustable, 1 Channel, 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | 2 X 2 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, MLPD-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max (Vsup) | 5.6 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
SC813ULTRT Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the SC813ULTRT. Ensure a solid ground plane, keep the input and output traces short and symmetrical, and use a common mode choke to reduce EMI. Refer to the Semtech application note AN1200.15 for more details.
-
To optimize input impedance matching, use a pi-network or a T-network topology with a 50-ohm characteristic impedance. The values of the matching components can be calculated using the Smith chart or simulation tools like ADS or Genesys.
-
The SC813ULTRT is rated for operation from -40°C to +85°C. However, it's essential to consider the derating of the device's performance and reliability at higher temperatures. Consult the datasheet and application notes for more information.
-
Yes, but with caution. The SC813ULTRT is designed for 50-ohm systems, but it can be used in non-50-ohm systems with proper impedance matching. However, this may affect the device's performance, and additional simulations or testing may be required to ensure optimal operation.
-
To troubleshoot common issues, start by checking the PCB layout, input/output matching, and power supply decoupling. Use simulation tools or measurement equipment like a spectrum analyzer or oscilloscope to identify the root cause. Consult the datasheet, application notes, and Semtech's technical support resources for guidance.