-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC7538-08UTG by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5401
|
Newark | 5V 3A +30/-22Kv Udfn3810-9L Diode Array/ Tr |Littelfuse SC7538-08UTG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3000 / $0.3540 | Buy Now |
DISTI #
18-SC7538-08UTGCT-ND
|
DigiKey | TVS DIODE 5VWM 10.9VC 9UDFN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7476 In Stock |
|
$0.2813 / $0.9500 | Buy Now |
DISTI #
576-SC7538-08UTG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array AEC-Q101 RoHS: Compliant | 935 |
|
$0.2810 / $0.9400 | Buy Now |
DISTI #
SC7538-08UTG
|
TTI | ESD Protection Diodes / TVS Diodes 5V 3A +30/-22kV uDFN3810-9L Diode array AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2780 / $0.3060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Littelfuse provides a recommended PCB layout and land pattern in their application notes and design guides. It's essential to follow these guidelines to ensure proper thermal management, reduce parasitic inductance, and optimize performance.
To select the correct fuse, consider factors such as the maximum current, voltage, and power rating of your circuit. You should also consider the fuse's interrupting rating, melting I²t, and cold resistance. Littelfuse provides a fuse selection guide and online tools to help with this process.
Environmental factors such as temperature, humidity, and vibration can impact the fuse's performance and lifespan. Operating conditions like voltage, current, and power surges also play a role. Be sure to review the datasheet and application notes for specific guidance on these factors.
Yes, fuses are subject to various safety certifications and standards, such as UL, IEC, and CSA. Ensure that the fuse meets the required safety standards for your application and region. Additionally, follow proper handling and installation procedures to avoid electrical shock or other hazards.
Common failure modes include overheating, overvoltage, and overcurrent. To troubleshoot issues, check for signs of physical damage, verify proper installation, and review the circuit's operating conditions. Littelfuse provides technical support and resources to help with troubleshooting and failure analysis.